Polymeric PTC Resettable Fuse 15V 80 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 80 mA Ih Surface Mount 0603 (1608 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCM0008FF2G

DigiKey Part Number
5923-0ZCM0008FF2GTR-ND - Tape & Reel (TR)
5923-0ZCM0008FF2GCT-ND - Cut Tape (CT)
5923-0ZCM0008FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCM0008FF2G
Description
PTC RESET FUSE 15V 80MA 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 80 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCM0008FF2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
200 mA
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
2.8 Ohms
Resistance - Post Trip (R1) (Max)
14 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.029" W (1.60mm x 0.73mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
53,66200 Kč18,31 Kč
103,36800 Kč33,68 Kč
502,79540 Kč139,77 Kč
1002,57860 Kč257,86 Kč
2502,31888 Kč579,72 Kč
5002,13952 Kč1 069,76 Kč
1 0001,97365 Kč1 973,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,67453 Kč6 698,12 Kč
8 0001,54297 Kč12 343,76 Kč
12 0001,47047 Kč17 645,64 Kč
20 0001,38352 Kč27 670,40 Kč
28 0001,32882 Kč37 206,96 Kč
40 0001,29957 Kč51 982,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč