



FEMTOASMDC008F-2 | |
|---|---|
DigiKey Part Number | F9953TR-ND - Tape & Reel (TR) F9953CT-ND - Cut Tape (CT) F9953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOASMDC008F-2 |
Description | PTC RESET FUSE 12V 80MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 80 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.8 Ohms |
Series | Resistance - Post Trip (R1) (Max) 14 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 12V | Package / Case 0603 (1608 Metric) |
Current - Hold (Ih) (Max) 80 mA | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current - Trip (It) 200 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCM0008FF2G | Bel Fuse Inc. | 24 202 | 5923-0ZCM0008FF2GCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 5 | 20,15800 Kč | 100,79 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 50 | 15,43780 Kč | 771,89 Kč |
| 100 | 14,24290 Kč | 1 424,29 Kč |
| 250 | 12,80208 Kč | 3 200,52 Kč |
| 500 | 11,80550 Kč | 5 902,75 Kč |
| 1 000 | 10,88263 Kč | 10 882,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,07898 Kč | 32 315,92 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

