
FB58AD | |
|---|---|
DigiKey Part Number | F9333-ND |
Manufacturer | |
Manufacturer Product Number | FB58AD |
Description | ACS 5X20MM FUSE BLOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 5 | 27,00400 Kč | 135,02 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 50 | 20,65780 Kč | 1 032,89 Kč |
| 100 | 19,05990 Kč | 1 905,99 Kč |
| 250 | 17,12764 Kč | 4 281,91 Kč |
| 500 | 15,79176 Kč | 7 895,88 Kč |
| 1 000 | 14,55350 Kč | 14 553,50 Kč |
| 5 000 | 13,18414 Kč | 65 920,70 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




