
EVR-2A12-1 | |
|---|---|
DigiKey Part Number | 18-EVR-2A12-1-ND |
Manufacturer | |
Manufacturer Product Number | EVR-2A12-1 |
Description | Relays |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 11080VA | |
Coil Current | 156.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, IEC, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 76.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,97000 Kč | 215,97 Kč |
| 10 | 192,31300 Kč | 1 923,13 Kč |
| 25 | 183,64040 Kč | 4 591,01 Kč |
| 50 | 177,34620 Kč | 8 867,31 Kč |
| 200 | 165,37405 Kč | 33 074,81 Kč |
| 400 | 159,68845 Kč | 63 875,38 Kč |
| 600 | 156,45342 Kč | 93 872,05 Kč |
| 1 000 | 152,46831 Kč | 152 468,31 Kč |
| Unit Price without VAT: | 215,97000 Kč |
|---|---|
| Unit Price with VAT: | 261,32370 Kč |





