EL731-00-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL731-20-00

DigiKey Part Number
5666-EL731-20-00-ND
Manufacturer
Manufacturer Product Number
EL731-20-00
Description
AC/DC EARTH-LKGE RELAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault, Overtemperature Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault, Overtemperature
Voltage - Supply
24VDC
Trip Range
0.03 ~ 5A
Delay Time
0.05 ~ 2s
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
CT Loop Monitoring, Harmonic Filtering
Operating Temperature
-40°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140 006,37000 Kč40 006,37 Kč
Manufacturers Standard Package
Unit Price without VAT:40 006,37000 Kč
Unit Price with VAT:48 407,70770 Kč