


EFCT-1 | |
|---|---|
DigiKey Part Number | 5666-EFCT-1-ND |
Manufacturer | |
Manufacturer Product Number | EFCT-1 |
Description | EARTH FAULT CT 3.23" 82MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Transformer POWR-GARD® Ground Fault Relays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Current Transformer | |
For Use With/Related Products | POWR-GARD® Ground Fault Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 531,15000 Kč | 13 531,15 Kč |
| 10 | 13 102,19400 Kč | 131 021,94 Kč |
| Unit Price without VAT: | 13 531,15000 Kč |
|---|---|
| Unit Price with VAT: | 16 372,69150 Kč |



