Gas Discharge Tube 90 V 3000A (3kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 3000A (3kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

CG690SM

DigiKey Part Number
F7386TR-ND - Tape & Reel (TR)
F7386CT-ND - Cut Tape (CT)
F7386DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG690SM
Description
GDT 90V 3KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 3000A (3kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
546,95200 Kč234,76 Kč
1043,34000 Kč433,40 Kč
5035,94860 Kč1 797,43 Kč
10033,16000 Kč3 316,00 Kč
25029,79364 Kč7 448,41 Kč
50027,46370 Kč13 731,85 Kč
1 00026,42430 Kč26 424,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,58857 Kč43 177,14 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč