


CG2250L | |
|---|---|
DigiKey Part Number | F11463-ND |
Manufacturer | |
Manufacturer Product Number | CG2250L |
Description | GDT 250V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 5 | 54,73000 Kč | 273,65 Kč |
| 10 | 50,49900 Kč | 504,99 Kč |
| 50 | 41,89800 Kč | 2 094,90 Kč |
| 100 | 38,64570 Kč | 3 864,57 Kč |
| 350 | 33,37086 Kč | 11 679,80 Kč |
| 700 | 30,74894 Kč | 21 524,26 Kč |
| 1 050 | 29,30461 Kč | 30 769,84 Kč |
| 5 250 | 28,67800 Kč | 150 559,50 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |










