CCMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCMR Series
CCMR050.T

CCMR050.T

DigiKey Part Number
F1818-ND
Manufacturer
Manufacturer Product Number
CCMR050.T
Description
FUSE CARTRIDGE 50A 600VAC/250VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CD
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.850" Dia x 1.880" L (21.60mm x 47.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 839,29000 Kč1 839,29 Kč
51 647,36200 Kč8 236,81 Kč
101 519,23600 Kč15 192,36 Kč
501 256,88640 Kč62 844,32 Kč
1001 157,30230 Kč115 730,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 839,29000 Kč
Unit Price with VAT:2 225,54090 Kč