CCMR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR.200TXP

DigiKey Part Number
F11364-ND
Manufacturer
Manufacturer Product Number
CCMR.200TXP
Description
FUSE CRTRDGE 200MA 600VAC/250VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200mA 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
200mA
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1674,23000 Kč674,23 Kč
5570,70800 Kč2 853,54 Kč
10526,50300 Kč5 265,03 Kč
50436,13920 Kč21 806,96 Kč
100401,88660 Kč40 188,66 Kč
250360,38528 Kč90 096,32 Kč
500336,10030 Kč168 050,15 Kč
Manufacturers Standard Package
Unit Price without VAT:674,23000 Kč
Unit Price with VAT:815,81830 Kč