
BMS-KIT | |
|---|---|
DigiKey Part Number | 18-BMS-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BMS-KIT |
Description | BMS Fuse Kit |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.25 ~ 3A Surface Mount 70 Pieces (14 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | Fast Blow | |
Voltage Rating | - | |
Current Rating (Amps) | 0.25 ~ 3A | |
Quantity | 70 Pieces (14 Values - 5 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 0603 ~ 2410 (1608 ~ 6125 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,99000 Kč | 1 358,99 Kč |
| 10 | 1 272,98300 Kč | 12 729,83 Kč |
| Unit Price without VAT: | 1 358,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 644,37790 Kč |


