
BB17 | |
|---|---|
DigiKey Part Number | F11229-ND |
Manufacturer | |
Manufacturer Product Number | BB17 |
Description | BUSBAR TERMINAL POWER FEED LUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Feed Lug Fuseholder; POWR-SAFE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Feed Lug | |
For Use With/Related Products | Fuseholder; POWR-SAFE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,45000 Kč | 615,45 Kč |
| 5 | 510,63000 Kč | 2 553,15 Kč |
| 25 | 423,31960 Kč | 10 582,99 Kč |
| 50 | 390,28560 Kč | 19 514,28 Kč |
| 100 | 359,66840 Kč | 35 966,84 Kč |
| 250 | 322,57716 Kč | 80 644,29 Kč |
| 500 | 296,85334 Kč | 148 426,67 Kč |
| Unit Price without VAT: | 615,45000 Kč |
|---|---|
| Unit Price with VAT: | 744,69450 Kč |


