
1PH6P18MM | |
|---|---|
DigiKey Part Number | 5666-1PH6P18MM-ND |
Manufacturer | |
Manufacturer Product Number | 1PH6P18MM |
Description | BUSBAR 1 PHASE 6 POLE 18X104MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Fuseholder; POWR-SAFE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Fuseholder; POWR-SAFE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,82000 Kč | 513,82 Kč |
| 5 | 426,34400 Kč | 2 131,72 Kč |
| 10 | 393,35600 Kč | 3 933,56 Kč |
| 50 | 325,93940 Kč | 16 296,97 Kč |
| 100 | 300,40370 Kč | 30 040,37 Kč |
| 250 | 269,47068 Kč | 67 367,67 Kč |
| 500 | 248,02166 Kč | 124 010,83 Kč |
| Unit Price without VAT: | 513,82000 Kč |
|---|---|
| Unit Price with VAT: | 621,72220 Kč |







