AQW05C-01FTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQW05C-01FTG

DigiKey Part Number
18-AQW05C-01FTGTR-ND - Tape & Reel (TR)
18-AQW05C-01FTGCT-ND - Cut Tape (CT)
18-AQW05C-01FTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW05C-01FTG
Description
TVS DIODE 5VWM 15VC SOD323
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 737
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
107,30400 Kč73,04 Kč
1003,49430 Kč349,43 Kč
5003,13646 Kč1 568,23 Kč
1 0002,75755 Kč2 757,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68177 Kč8 045,31 Kč
6 0002,35171 Kč14 110,26 Kč
9 0001,89450 Kč17 050,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč