


AQ3118-01ETG | |
|---|---|
DigiKey Part Number | F10407TR-ND - Tape & Reel (TR) F10407CT-ND - Cut Tape (CT) F10407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3118-01ETG |
Description | TVS DIODE 18VWM 38VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | AQ3118-01ETG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,44740 Kč | 444,74 Kč |
| 500 | 3,35926 Kč | 1 679,63 Kč |
| 1 000 | 3,00775 Kč | 3 007,75 Kč |
| 2 000 | 2,71168 Kč | 5 423,36 Kč |
| 5 000 | 2,39079 Kč | 11 953,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,19240 Kč | 21 924,00 Kč |
| 20 000 | 2,04731 Kč | 40 946,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




