
AQ30-01FLTG | |
|---|---|
DigiKey Part Number | 18-AQ30-01FLTGTR-ND - Tape & Reel (TR) 18-AQ30-01FLTGCT-ND - Cut Tape (CT) 18-AQ30-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ30-01FLTG |
Description | TVS DIODE 30VWM 62VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 195pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 100 | 5,14460 Kč | 514,46 Kč |
| 500 | 4,29084 Kč | 2 145,42 Kč |
| 1 000 | 3,48567 Kč | 3 485,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90869 Kč | 8 726,07 Kč |
| 6 000 | 2,66114 Kč | 15 966,84 Kč |
| 9 000 | 2,51674 Kč | 22 650,66 Kč |
| 15 000 | 2,40328 Kč | 36 049,20 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |




