AQW05C-01FTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AQW05C-01FTG
Building Automation – Protect/Sense/Control

AQ15C-01FTG

DigiKey Part Number
F10389TR-ND - Tape & Reel (TR)
F10389CT-ND - Cut Tape (CT)
F10389DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ15C-01FTG
Description
TVS DIODE 15VWM 31VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
31V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
75pF @ 1MHz (Max)
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,69400 Kč66,94 Kč
1003,17860 Kč317,86 Kč
5003,15750 Kč1 578,75 Kč
1 0003,11540 Kč3 115,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52600 Kč7 578,00 Kč
6 0002,48944 Kč14 936,64 Kč
9 0002,47548 Kč22 279,32 Kč
15 0002,21025 Kč33 153,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč