


AQ12-01FTG | |
|---|---|
DigiKey Part Number | F10386TR-ND - Tape & Reel (TR) F10386CT-ND - Cut Tape (CT) F10386DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ12-01FTG |
Description | TVS DIODE 12VWM 22.5VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 150pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,85572 Kč | 1 427,86 Kč |
| 1 000 | 2,68774 Kč | 2 687,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22579 Kč | 6 677,37 Kč |
| 6 000 | 2,20479 Kč | 13 228,74 Kč |
| 9 000 | 2,16069 Kč | 19 446,21 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


