PolySwitch AHRF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolySwitch AHRF Series
Building Automation – Protect/Sense/Control

AHRF200

DigiKey Part Number
AHRF200HF-ND
Manufacturer
Manufacturer Product Number
AHRF200
Description
PTC RESET FUSE 16V 2A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
3.8 A
Current - Max
100 A
Time to Trip
4.8 s
Resistance - Initial (Ri) (Min)
39 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.370" Dia x 0.118" T (9.40mm x 3.00mm)
Height - Seated (Max)
0.567" (14.40mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
513,59800 Kč67,99 Kč
1012,54600 Kč125,46 Kč
5010,41560 Kč520,78 Kč
1009,61140 Kč961,14 Kč
2508,63976 Kč2 159,94 Kč
5007,96826 Kč3 984,13 Kč
1 0007,34624 Kč7 346,24 Kč
5 0006,20975 Kč31 048,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč