


AHRF200-2 | |
|---|---|
DigiKey Part Number | 18-AHRF200-2TR-ND - Tape & Reel (TR) 18-AHRF200-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AHRF200-2 |
Description | PTC RESET FUSE 16V 2A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 4.8 s | |
Resistance - Initial (Ri) (Min) | 39 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 5 | 15,78800 Kč | 78,94 Kč |
| 10 | 14,54600 Kč | 145,46 Kč |
| 50 | 12,07420 Kč | 603,71 Kč |
| 100 | 11,13970 Kč | 1 113,97 Kč |
| 250 | 10,01308 Kč | 2 503,27 Kč |
| 500 | 9,23464 Kč | 4 617,32 Kč |
| 1 000 | 8,51367 Kč | 8 513,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,87678 Kč | 17 191,95 Kč |
| 5 000 | 6,50445 Kč | 32 522,25 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |


