


AHEF750 | |
|---|---|
DigiKey Part Number | AHEF750HF-ND |
Manufacturer | |
Manufacturer Product Number | AHEF750 |
Description | PTC RESET FUSE 32V 7.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AHEF750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 7.5 A | |
Current - Trip (It) | 15 A | |
Current - Max | 100 A | |
Time to Trip | 13 s | |
Resistance - Initial (Ri) (Min) | 7.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 23 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.830" L x 0.150" W (21.10mm x 3.80mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 28,51600 Kč | 142,58 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 50 | 21,82960 Kč | 1 091,48 Kč |
| 100 | 20,13920 Kč | 2 013,92 Kč |
| 250 | 18,09776 Kč | 4 524,44 Kč |
| 500 | 16,68586 Kč | 8 342,93 Kč |
| 1 000 | 15,37747 Kč | 15 377,47 Kč |
| 5 000 | 14,00827 Kč | 70 041,35 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



