



AGRF400-2 | |
|---|---|
DigiKey Part Number | AGRF400-2TR-ND - Tape & Reel (TR) AGRF400-2HFTR-ND - Tape & Reel (TR) AGRF400-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AGRF400-2 |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 7.6 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 18.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 61 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 5 | 15,07200 Kč | 75,36 Kč |
| 10 | 13,89300 Kč | 138,93 Kč |
| 50 | 11,52280 Kč | 576,14 Kč |
| 100 | 10,63030 Kč | 1 063,03 Kč |
| 250 | 9,55584 Kč | 2 388,96 Kč |
| 500 | 8,81280 Kč | 4 406,40 Kč |
| 1 000 | 8,12488 Kč | 8 124,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,56288 Kč | 16 407,20 Kč |
| 5 000 | 6,17818 Kč | 30 890,90 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |









