


AP7362-HA-7 | |
|---|---|
DigiKey Part Number | 31-AP7362-HA-7TR-ND - Tape & Reel (TR) 31-AP7362-HA-7CT-ND - Cut Tape (CT) 31-AP7362-HA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7362-HA-7 |
Description | IC REG LINEAR POS ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A U-DFN2030-8 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 61dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package U-DFN2030-8 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.24V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,45040 Kč | 161,26 Kč |
| 100 | 5,60020 Kč | 560,02 Kč |
| 250 | 5,19324 Kč | 1 298,31 Kč |
| 500 | 4,94880 Kč | 2 474,40 Kč |
| 1 000 | 4,74723 Kč | 4 747,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49819 Kč | 13 494,57 Kč |
| 6 000 | 4,37637 Kč | 26 258,22 Kč |
| 9 000 | 4,31532 Kč | 38 837,88 Kč |
| 15 000 | 4,24774 Kč | 63 716,10 Kč |
| 21 000 | 4,20824 Kč | 88 373,04 Kč |
| 30 000 | 4,17024 Kč | 125 107,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


