


AC240LTR | |
|---|---|
DigiKey Part Number | F4102TR-ND - Tape & Reel (TR) F4102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC240LTR |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 5 | 61,21400 Kč | 306,07 Kč |
| 10 | 56,47700 Kč | 564,77 Kč |
| 50 | 46,85300 Kč | 2 342,65 Kč |
| 100 | 43,21990 Kč | 4 321,99 Kč |
| 250 | 38,82464 Kč | 9 706,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,20482 Kč | 16 102,41 Kč |
| 1 000 | 29,66661 Kč | 29 666,61 Kč |
| 1 500 | 28,88327 Kč | 43 324,90 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |



