
903-410P-53P | |
|---|---|
DigiKey Part Number | ARF1719-ND |
Manufacturer | |
Manufacturer Product Number | 903-410P-53P |
Description | CONN SMB PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-410P-53P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,87000 Kč | 610,87 Kč |
| 10 | 519,24000 Kč | 5 192,40 Kč |
| 25 | 486,73480 Kč | 12 168,37 Kč |
| 50 | 463,50840 Kč | 23 175,42 Kč |
| 100 | 441,40170 Kč | 44 140,17 Kč |
| 300 | 402,35530 Kč | 120 706,59 Kč |
| 500 | 396,00312 Kč | 198 001,56 Kč |
| Unit Price without VAT: | 610,87000 Kč |
|---|---|
| Unit Price with VAT: | 739,15270 Kč |


