


83500000205 | |
|---|---|
DigiKey Part Number | 83500000205-ND |
Manufacturer | |
Manufacturer Product Number | 83500000205 |
Description | FUSEHOLDER CAP FOR 824-20 WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cap (Cover) Fuseholder; 824 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; 824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,41000 Kč | 50,41 Kč |
| 5 | 41,74400 Kč | 208,72 Kč |
| 10 | 38,53600 Kč | 385,36 Kč |
| 50 | 31,96980 Kč | 1 598,49 Kč |
| 100 | 29,49110 Kč | 2 949,11 Kč |
| 300 | 25,93683 Kč | 7 781,05 Kč |
| 500 | 24,42484 Kč | 12 212,42 Kč |
| 1 000 | 22,50348 Kč | 22 503,48 Kč |
| 5 000 | 21,32471 Kč | 106 623,55 Kč |
| Unit Price without VAT: | 50,41000 Kč |
|---|---|
| Unit Price with VAT: | 60,99610 Kč |





