
80711600000 | |
---|---|
DigiKey Part Number | F4210CT-ND - Cut Tape (CT) F4210TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80711600000 |
Description | FUSE BOARD MNT 1.6A 300VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 51.2 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.0569 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,24000 Kč | 81,24 Kč |
5 | 67,32200 Kč | 336,61 Kč |
10 | 62,13600 Kč | 621,36 Kč |
50 | 51,54180 Kč | 2 577,09 Kč |
100 | 47,54030 Kč | 4 754,03 Kč |
250 | 42,70152 Kč | 10 675,38 Kč |
500 | 39,35120 Kč | 19 675,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 36,24420 Kč | 36 244,20 Kč |
2 000 | 36,05413 Kč | 72 108,26 Kč |
Unit Price without VAT: | 81,24000 Kč |
---|---|
Unit Price with VAT: | 98,30040 Kč |