Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS102-M

DigiKey Part Number
454-1289-ND
Manufacturer
Manufacturer Product Number
LPS102-M
Description
AC/DC CONVERTER 5V 80W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Tray
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, CQC
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
16 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 513
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 201,09000 Kč2 201,09 Kč
52 096,31200 Kč10 481,56 Kč
102 052,74400 Kč20 527,44 Kč
401 968,33175 Kč78 733,27 Kč
801 927,43400 Kč154 194,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 201,09000 Kč
Unit Price with VAT:2 663,31890 Kč