
8.0SMDJ48A | |
|---|---|
DigiKey Part Number | 8.0SMDJ48ATR-ND - Tape & Reel (TR) 8.0SMDJ48ACT-ND - Cut Tape (CT) 8.0SMDJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 103.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 103.4A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 Kč | 49,99 Kč |
| 10 | 43,11800 Kč | 431,18 Kč |
| 100 | 41,24340 Kč | 4 124,34 Kč |
| 500 | 41,11218 Kč | 20 556,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,49878 Kč | 103 496,34 Kč |
| Unit Price without VAT: | 49,99000 Kč |
|---|---|
| Unit Price with VAT: | 60,48790 Kč |



