
2038-110-SM-RPLF | |
|---|---|
DigiKey Part Number | 2038-110-SM-RPLFTR-ND - Tape & Reel (TR) 2038-110-SM-RPLFCT-ND - Cut Tape (CT) 2038-110-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038-110-SM-RPLF |
Description | GDT 1100V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1100 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-110-SM-RPLF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 1100 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 5 | 44,75600 Kč | 223,78 Kč |
| 10 | 41,29400 Kč | 412,94 Kč |
| 50 | 34,26140 Kč | 1 713,07 Kč |
| 100 | 31,60440 Kč | 3 160,44 Kč |
| 250 | 28,39600 Kč | 7 099,00 Kč |
| 500 | 26,17532 Kč | 13 087,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,11709 Kč | 24 117,09 Kč |
| 2 000 | 22,20809 Kč | 44 416,18 Kč |
| 3 000 | 21,15554 Kč | 63 466,62 Kč |
| 5 000 | 20,49053 Kč | 102 452,65 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |


