53.3V Clamp 150.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8.0SMDJ33A

DigiKey Part Number
8.0SMDJ33ATR-ND - Tape & Reel (TR)
8.0SMDJ33ACT-ND - Cut Tape (CT)
8.0SMDJ33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8.0SMDJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
53.3V Clamp 150.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
150.1A
Mfr
Power - Peak Pulse
8000W (8kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,02000 Kč98,02 Kč
1064,56900 Kč645,69 Kč
10045,60890 Kč4 560,89 Kč
50038,69904 Kč19 349,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,61694 Kč94 850,82 Kč
Manufacturers Standard Package
Unit Price without VAT:98,02000 Kč
Unit Price with VAT:118,60420 Kč