
8.0SMDJ110CA | |
|---|---|
DigiKey Part Number | 8.0SMDJ110CATR-ND - Tape & Reel (TR) 8.0SMDJ110CACT-ND - Cut Tape (CT) 8.0SMDJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 45.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 45.2A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 63,57100 Kč | 635,71 Kč |
| 100 | 48,41500 Kč | 4 841,50 Kč |
| 500 | 48,30976 Kč | 24 154,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,46875 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |


