



72R135XMR | |
|---|---|
DigiKey Part Number | F11462CT-ND - Cut Tape (CT) F11462TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R135XMR |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 72R135XMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.535" Dia x 0.122" T (13.58mm x 3.10mm) | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč |
| 5 | 26,54800 Kč | 132,74 Kč |
| 10 | 24,48900 Kč | 244,89 Kč |
| 50 | 20,31500 Kč | 1 015,75 Kč |
| 100 | 18,74410 Kč | 1 874,41 Kč |
| 250 | 16,84536 Kč | 4 211,34 Kč |
| 500 | 15,53252 Kč | 7 766,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,88412 Kč | 12 884,12 Kč |
| 2 000 | 11,86879 Kč | 23 737,58 Kč |
| 3 000 | 11,53956 Kč | 34 618,68 Kč |
| Unit Price without VAT: | 32,04000 Kč |
|---|---|
| Unit Price with VAT: | 38,76840 Kč |

