Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R020XPR

DigiKey Part Number
72R020XPRCT-ND - Cut Tape (CT)
72R020XPRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
72R020XPR
Description
PTC RESET FUSE 72V 200MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
72R020XPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2.2 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.83 Ohms
Series
Resistance - Post Trip (R1) (Max)
4.4 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Current - Hold (Ih) (Max)
200 mA
Height - Seated (Max)
0.461" (11.70mm)
Current - Trip (It)
400 mA
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXEF020Littelfuse Inc.32 458RXEF020HF-ND9,87000 KčParametric Equivalent
RXEF020-2Littelfuse Inc.21 523RXEF020-2HFCT-ND12,60000 KčParametric Equivalent
RXEF020-APLittelfuse Inc.1 499RXEF020-APHFCT-ND12,60000 KčParametric Equivalent
RXEF020SLittelfuse Inc.2 652RXEF020SHF-ND9,87000 KčParametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
511,88400 Kč59,42 Kč
1010,94000 Kč109,40 Kč
509,08380 Kč454,19 Kč
1008,38030 Kč838,03 Kč
2507,53324 Kč1 883,31 Kč
5006,94824 Kč3 474,12 Kč
1 0006,40691 Kč6 406,91 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,06157 Kč10 123,14 Kč
4 0004,66287 Kč18 651,48 Kč
6 0004,50932 Kč27 055,92 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč