



60R185XF | |
|---|---|
DigiKey Part Number | F2013-ND |
Manufacturer | |
Manufacturer Product Number | 60R185XF |
Description | PTC RESET FUSE 60V 1.85A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.660" Dia x 0.122" T (16.76mm x 3.10mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 28,22200 Kč | 141,11 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 50 | 21,61960 Kč | 1 080,98 Kč |
| 200 | 18,39635 Kč | 3 679,27 Kč |
| 400 | 16,96270 Kč | 6 785,08 Kč |
| 600 | 16,17372 Kč | 9 704,23 Kč |
| 1 000 | 15,22817 Kč | 15 228,17 Kč |
| 5 000 | 13,85868 Kč | 69 293,40 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


