



60R160XF | |
|---|---|
DigiKey Part Number | F1925-ND |
Manufacturer | |
Manufacturer Product Number | 60R160XF |
Description | PTC RESET FUSE 60V 1.6A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 11.4 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.600" Dia x 0.122" T (15.24mm x 3.10mm) | |
Height - Seated (Max) | 0.850" (21.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,11000 Kč | 70,55 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 50 | 10,80980 Kč | 540,49 Kč |
| 200 | 9,20235 Kč | 1 840,47 Kč |
| 400 | 8,48793 Kč | 3 395,17 Kč |
| 600 | 8,09473 Kč | 4 856,84 Kč |
| 1 000 | 7,62374 Kč | 7 623,74 Kč |
| 5 000 | 6,46999 Kč | 32 349,95 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


