
5KP26CA | |
|---|---|
DigiKey Part Number | 5KP26CALFTR-ND - Tape & Reel (TR) 5KP26CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP26CA |
Description | TVS DIODE 26VWM 42.1VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP26CA Models |
Category | Current - Peak Pulse (10/1000µs) 121.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 10 | 56,41400 Kč | 564,14 Kč |
| 100 | 39,54200 Kč | 3 954,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,55166 Kč | 21 241,33 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |










