5KP26A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 38,06940 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 434
Unit Price: 71,81000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 764
Unit Price: 33,18000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 375
Unit Price: 58,79000 Kč
Datasheet
42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP26A-B

DigiKey Part Number
5KP26A-B-ND
Manufacturer
Manufacturer Product Number
5KP26A-B
Description
TVS DIODE 26VWM 42.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP26A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
121.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10026,99500 Kč2 699,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,99500 Kč
Unit Price with VAT:32,66395 Kč