209V Clamp 24.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP130CA

DigiKey Part Number
5KP130CALFTR-ND - Tape & Reel (TR)
5KP130CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP130CA
Description
TVS DIODE 130VWM 209VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
209V Clamp 24.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP130CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.4A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
130V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Base Product Number
Voltage - Clamping (Max) @ Ipp
209V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP130CA-TPMCC (Micro Commercial Components)20 7371505-5KP130CA-TPTR-CHP30,31608 KčSimilar
In-Stock: 3 720
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
1084,66400 Kč846,64 Kč
10060,73670 Kč6 073,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80044,68113 Kč35 744,90 Kč
Manufacturers Standard Package
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč