


5KP130CA-TP | |
|---|---|
DigiKey Part Number | 1505-5KP130CA-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP130CA-TP |
Description | TVS DIODE 130VWM 209VC R6 |
Customer Reference | |
Detailed Description | 209V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,31608 Kč | 15 158,04 Kč |
| 1 000 | 25,11886 Kč | 25 118,86 Kč |
| 2 500 | 23,62275 Kč | 59 056,88 Kč |
| Unit Price without VAT: | 30,31608 Kč |
|---|---|
| Unit Price with VAT: | 36,68246 Kč |

