Direct
Similar

5KP11CA-B | |
|---|---|
DigiKey Part Number | 5KP11CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP11CA-B |
Description | TVS DIODE 11VWM 18.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP11CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 280.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD11-018-B | Littelfuse Inc. | 0 | SLD11-018-B-ND | 32,58260 Kč | Direct |
| 5KP11CA | Littelfuse Inc. | 0 | F6613CT-ND | 66,35000 Kč | Similar |
| 5KP11CAE3/TR13 | Microchip Technology | 0 | 5KP11CAE3/TR13-ND | 43,65484 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,42780 Kč | 3 542,78 Kč |
| Unit Price without VAT: | 35,42780 Kč |
|---|---|
| Unit Price with VAT: | 42,86764 Kč |




