


59165-1-T-00-D | |
|---|---|
DigiKey Part Number | F6816TR-ND - Tape & Reel (TR) F6816CT-ND - Cut Tape (CT) F6816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59165-1-T-00-D |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 1 ms |
Series | Release Time 1 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.795" (20.19mm) |
Circuit SPST-NO | Size - Body 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) |
Operate Range 15 ~ 20AT | Height Above Board 0.099" (2.52mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 105°C |
Voltage - Switching AC 140 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 800mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT10-1030-G4 | Coto Technology | 66 122 | 306-1295-1-ND | 1,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 27,23700 Kč | 272,37 Kč |
| 25 | 25,29360 Kč | 632,34 Kč |
| 100 | 22,53020 Kč | 2 253,02 Kč |
| 250 | 20,88468 Kč | 5 221,17 Kč |
| 500 | 19,75140 Kč | 9 875,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,34974 Kč | 24 524,61 Kč |
| 3 000 | 15,56891 Kč | 46 706,73 Kč |
| 4 500 | 15,15384 Kč | 68 192,28 Kč |
| 7 500 | 14,67273 Kč | 110 045,47 Kč |
| 10 500 | 14,53368 Kč | 152 603,64 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |



