Molded Body Reed Switch SPST-NO 10 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT10-1030-G4

DigiKey Part Number
306-1295-2-ND - Tape & Reel (TR)
306-1295-1-ND - Cut Tape (CT)
306-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT10-1030-G4
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT10-1030-G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
200 V
Manufacturer
Coto Technology
Power - Rated
10W
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Length - Overall
0.770" (19.56mm)
Type
Molded Body Reed
Size - Body
0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)
Circuit
SPST-NO
Height Above Board
0.100" (2.54mm)
Operate Range
10 ~ 30AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
500mA (AC/DC)
Current - Carry
500mA (DC)
Voltage - Switching AC
140 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1029,61500 Kč296,15 Kč
2527,48760 Kč687,19 Kč
10024,48640 Kč2 448,64 Kč
25022,69996 Kč5 674,99 Kč
50021,47366 Kč10 736,83 Kč
1 00020,35914 Kč20 359,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,35797 Kč38 715,94 Kč
4 00018,46718 Kč73 868,72 Kč
6 00017,99506 Kč107 970,36 Kč
10 00017,44955 Kč174 495,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč