Similar



59165-1-T-00-C | |
|---|---|
DigiKey Part Number | 59165-1-T-00-C-ND |
Manufacturer | |
Manufacturer Product Number | 59165-1-T-00-C |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 1 ms |
Series | Release Time 1 ms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.795" (20.19mm) |
Circuit SPST-NO | Size - Body 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) |
Operate Range 15 ~ 20AT | Height Above Board 0.099" (2.52mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 105°C |
Voltage - Switching AC 140 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 800mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT10-1030-G4 | Coto Technology | 66 122 | 306-1295-1-ND | 1,44000 Kč | Similar |
| MK15-C-1 | Standex-Meder Electronics | 0 | 374-1014-2-ND | 0,61322 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 38,66600 Kč | 386,66 Kč |
| 25 | 35,86320 Kč | 896,58 Kč |
| 100 | 31,94230 Kč | 3 194,23 Kč |
| 250 | 29,63984 Kč | 7 409,96 Kč |
| 500 | 28,06900 Kč | 14 034,50 Kč |
| 1 000 | 26,65041 Kč | 26 650,41 Kč |
| 3 000 | 24,70862 Kč | 74 125,86 Kč |
| 5 000 | 23,92789 Kč | 119 639,45 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |





