Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59135-1-S-04-A

DigiKey Part Number
59135-1-S-04-A-ND
Manufacturer
Manufacturer Product Number
59135-1-S-04-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
19.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1192,55000 Kč192,55 Kč
10159,79500 Kč1 597,95 Kč
25148,03600 Kč3 700,90 Kč
100132,34200 Kč13 234,20 Kč
300121,88360 Kč36 565,08 Kč
500117,61820 Kč58 809,10 Kč
1 000112,41153 Kč112 411,53 Kč
Manufacturers Standard Package
Unit Price without VAT:192,55000 Kč
Unit Price with VAT:232,98550 Kč