
59135-1-S-02-A | |
|---|---|
DigiKey Part Number | F6814-ND |
Manufacturer | |
Manufacturer Product Number | 59135-1-S-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 19.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 112,25500 Kč | 1 122,55 Kč |
| 25 | 103,98200 Kč | 2 599,55 Kč |
| 100 | 92,82170 Kč | 9 282,17 Kč |
| 300 | 85,30367 Kč | 25 591,10 Kč |
| 500 | 82,21934 Kč | 41 109,67 Kč |
| 1 000 | 78,43950 Kč | 78 439,50 Kč |
| 2 500 | 75,10195 Kč | 187 754,88 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |




