
59070-1-S-02-A | |
|---|---|
DigiKey Part Number | F8032-ND |
Manufacturer | |
Manufacturer Product Number | 59070-1-S-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 80,46400 Kč | 804,64 Kč |
| 25 | 74,54280 Kč | 1 863,57 Kč |
| 100 | 66,47130 Kč | 6 647,13 Kč |
| 300 | 60,97820 Kč | 18 293,46 Kč |
| 500 | 58,71040 Kč | 29 355,20 Kč |
| 1 000 | 55,92166 Kč | 55 921,66 Kč |
| 2 500 | 52,72220 Kč | 131 805,50 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |



