
59065-4-T-02-F | |
|---|---|
DigiKey Part Number | F8031-ND |
Manufacturer | |
Manufacturer Product Number | 59065-4-T-02-F |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 112,36500 Kč | 1 123,65 Kč |
| 25 | 104,07120 Kč | 2 601,78 Kč |
| 100 | 92,90000 Kč | 9 290,00 Kč |
| 300 | 85,37600 Kč | 25 612,80 Kč |
| 500 | 82,28782 Kč | 41 143,91 Kč |
| 1 000 | 78,50471 Kč | 78 504,71 Kč |
| 2 500 | 75,15642 Kč | 187 891,05 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |


