59025-1-T-02-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59025-2-V-02-A

DigiKey Part Number
59025-2-V-02-A-ND
Manufacturer
Manufacturer Product Number
59025-2-V-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
4.00mm
Must Release
-
Operating Temperature
-20°C ~ 105°C
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,03000 Kč37,03 Kč
532,87400 Kč164,37 Kč
1031,31300 Kč313,13 Kč
2529,46960 Kč736,74 Kč
5028,21700 Kč1 410,85 Kč
10027,06440 Kč2 706,44 Kč
50024,75164 Kč12 375,82 Kč
1 00023,89070 Kč23 890,70 Kč
5 00022,15772 Kč110 788,60 Kč
Manufacturers Standard Package
Unit Price without VAT:37,03000 Kč
Unit Price with VAT:44,80630 Kč