
59025-1-S-05-A | |
|---|---|
DigiKey Part Number | F10866-ND |
Manufacturer | |
Manufacturer Product Number | 59025-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 8.00mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 33,05600 Kč | 330,56 Kč |
| 25 | 30,67440 Kč | 766,86 Kč |
| 100 | 27,32070 Kč | 2 732,07 Kč |
| 300 | 24,97167 Kč | 7 491,50 Kč |
| 500 | 23,98550 Kč | 11 992,75 Kč |
| 1 000 | 22,75940 Kč | 22 759,40 Kč |
| 2 500 | 21,33401 Kč | 53 335,03 Kč |
| 5 000 | 20,39781 Kč | 101 989,05 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |




